KOA RN73R2ETTD1320D100
| Manufacturer | |
| MPN | RN73R2ETTD1320D100 |
| LCSC Part # | C2609035 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 132Ω ±0.5% 250mW 1210 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 132Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 132Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1462 | $ 0.15 |
| 10+ | $ 0.1173 | $ 1.17 |
| 30+ | $ 0.1028 | $ 3.08 |
| 100+ | $ 0.0919 | $ 9.19 |
| 500+ | $ 0.0832 | $ 41.60 |
| 1,000+ | $ 0.0789 | $ 78.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 132Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 132Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ETTD1320D50 | KOA | 1210 | 0 | $ 0.1419 | ||
| RN73R2ETTD1320D25 | KOA | 1210 | 0 | $ 0.1419 | ||
| RN73R2ETTD1320D10 | KOA | 1210 | 0 | $ 0.1737 | ||
| RN73R2ETTD1320C50 | KOA | 1210 | 0 | $ 0.1746 | ||
| RN73H2ETTD1320D100 | KOA | 1210 | 0 | $ 0.1971 | ||
| RN73R2ETTD1320C25 | KOA | 1210 | 0 | $ 0.227 | ||
| RN73R2ETTD1320C10 | KOA | 1210 | 0 | $ 0.4254 | ||
| RN73R2ETTD1320B50 | KOA | 1210 | 0 | $ 0.1863 | ||
| RN73R2ETTD1320B25 | KOA | 1210 | 0 | $ 0.2328 | ||
| RN73H2ETTD1320D25 | KOA | 1210 | 0 | $ 0.2051 |

