DIODES AZ23C22-7-F
| Manufacturer | |
| MPN | AZ23C22-7-F |
| LCSC Part # | C260871 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 22.06V 300mW SOT-23 |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@17V | |
| Impedance(Zzt) | 55Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 20.8V~23.3V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 22.06V | |
| Impedance(Zzk) | 220Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@17V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 55Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 20.8V~23.3V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 22.06V | |
| Impedance(Zzk) | 220Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual Zeners in Common Anode Configuration
- 300mW Power Dissipation Rating
- Ideally Suited for Automated Insertion
- ΔVz for Both Diodes in One Case is ≤5%
- Common Cathode Style Available
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free, "Green" Device
- This part is qualified to JEDEC standards for High Reliability
- AEC-Q101, HBM-8kV, MM-400V
- IEC 61000-4-2, Air-15kV, Contact-8kV
In-Stock: 1,580
1,580 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0883 | $ 0.88 |
| 100+ | $ 0.073 | $ 7.30 |
| 300+ | $ 0.0653 | $ 19.59 |
| 3,000+ | $ 0.0595 | $ 178.50 |
| 6,000+ | $ 0.0549 | $ 329.40 |
| 9,000+ | $ 0.0526 | $ 473.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@17V | |
| Impedance(Zzt) | 55Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 20.8V~23.3V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 22.06V | |
| Impedance(Zzk) | 220Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@17V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 55Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 20.8V~23.3V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 22.06V | |
| Impedance(Zzk) | 220Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual Zeners in Common Anode Configuration
- 300mW Power Dissipation Rating
- Ideally Suited for Automated Insertion
- ΔVz for Both Diodes in One Case is ≤5%
- Common Cathode Style Available
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free, "Green" Device
- This part is qualified to JEDEC standards for High Reliability
- AEC-Q101, HBM-8kV, MM-400V
- IEC 61000-4-2, Air-15kV, Contact-8kV
C260871 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AZ23C22 | YANGJIE | SOT-23(TO-236) | 820 | $ 0.033 | ||
| AZ23C22 RFG | Taiwan Semiconductor | SOT-23 | 0 | $ 0.0734 | ||
| AZ23C22-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.1113 | ||
| AZ23C22-E3-08 | VISHAY | SOT-23-3 | 0 | $ 0.08 | ||
| AZ23C22-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.1096 | ||
| AZ23C22HE3-TP | MCC | SOT-23 | 0 | $ 0.1451 | ||
| AZ23C22-AU_R1_000A1 | PANJIT | SOT-23 | 0 | $ 0.0767 | ||
| AZ23C22_R1_00001 | PANJIT | SOT-23 | 0 | $ 0.049 | ||
| AZ23C22-HE3_A-08 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1135 | ||
| AZ23B22-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.1198 | ||
| AZ23B22-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.1076 | ||
| AZ23B22-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.1391 | ||
| AZ23B22-E3-08 | VISHAY | SOT-23-3 | 0 | $ 0.1076 | ||
| AZ23B22HE3-TP | MCC | SOT-23 | 0 | $ 0.1704 | ||
| AZ23B22-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1153 |



