KOA RN73R2ETTD5230C50
| Manufacturer | |
| MPN | RN73R2ETTD5230C50 |
| LCSC Part # | C2608301 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 523Ω ±0.25% 250mW 1210 |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 523Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 523Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1746 | $ 0.17 |
| 10+ | $ 0.1393 | $ 1.39 |
| 30+ | $ 0.1241 | $ 3.72 |
| 100+ | $ 0.1052 | $ 10.52 |
| 500+ | $ 0.0968 | $ 48.40 |
| 1,000+ | $ 0.0917 | $ 91.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 523Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 523Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1210CRE07523RL | YAGEO | 1210 | 0 | $ 0.1484 | ||
| RN73R2ETTD5230C25 | KOA | 1210 | 0 | $ 0.2812 | ||
| RT1210CRD07523RL | YAGEO | 1210 | 0 | $ 0.1712 | ||
| RN73R2ETTD5230C10 | KOA | 1210 | 0 | $ 0.4254 | ||
| RN73R2ETTD5230B50 | KOA | 1210 | 0 | $ 0.1866 | ||
| RNCF1210BTC523R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1154 | ||
| RT1210CRB07523RL | YAGEO | 1210 | 0 | $ 0.6122 | ||
| RN73H2ETTD5230C50 | KOA | 1210 | 0 | $ 0.2259 | ||
| RN73R2ETTD5230B25 | KOA | 1210 | 0 | $ 0.2328 | ||
| RNCF1210BKE523R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1717 | ||
| RNCF1210BTE523R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1835 | ||
| TNPW1210523RBEEN | VISHAY | 1210 | 0 | $ 0.7258 | ||
| TNPW1210523RBEEA | VISHAY | 1210 | 0 | $ 0.5349 | ||
| RT1210BRD07523RL | YAGEO | 1210 | 0 | $ 0.194 | ||
| TNPW1210523RBETA | VISHAY | 1210 | 0 | $ 0.641 |

