KOA RN73R2ETTD5231D100
| Manufacturer | |
| MPN | RN73R2ETTD5231D100 |
| LCSC Part # | C2607601 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 5.23kΩ ±0.5% 250mW 1210 |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 5.23kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 5.23kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1462 | $ 0.15 |
| 10+ | $ 0.1173 | $ 1.17 |
| 30+ | $ 0.1028 | $ 3.08 |
| 100+ | $ 0.0919 | $ 9.19 |
| 500+ | $ 0.0832 | $ 41.60 |
| 1,000+ | $ 0.0789 | $ 78.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 5.23kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 5.23kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ETTD5231D50 | KOA | 1210 | 0 | $ 0.1419 | ||
| RNCF1210DTC5K23 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0587 | ||
| RN73R2ETTD5231D25 | KOA | 1210 | 0 | $ 0.1419 | ||
| RNCF1210DKE5K23 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0868 | ||
| RNCF1210DTE5K23 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1587 | ||
| RT1210DRD075K23L | YAGEO | 1210 | 0 | $ 0.074 | ||
| RN73R2ETTD5231D10 | KOA | 1210 | 0 | $ 0.2149 | ||
| RN73R2ETTD5231C50 | KOA | 1210 | 0 | $ 0.1746 | ||
| RK73H2ERTTD5231D | KOA | 1210 | 0 | $ 0.2714 | ||
| ERJ-S14D5231U | PANASONIC | 1210 | 0 | $ 0.1498 | ||
| ERJ-U14D5231U | PANASONIC | 1210 | 0 | $ 0.0929 | ||
| ERJ-P14D5231U | PANASONIC | 1210 | 0 | $ 0.0732 | ||
| RT1210CRE075K23L | YAGEO | 1210 | 0 | $ 0.1758 | ||
| RN73R2ETTD5231C25 | KOA | 1210 | 0 | $ 0.227 |

