LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD45R3D100 product image
Images for reference only

KOA RN73R2ETTD45R3D100

Manufacturer
MPN
RN73R2ETTD45R3D100
LCSC Part #
C2607495
Packaging
1210
Customer #
Key Attributes
RES 45.3Ω ±0.5% 250mW 1210
Datasheetpdf iconKOA RN73R2ETTD45R3D100
RoHS Compliance2 documents available
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1465$ 0.15
10+$ 0.1175$ 1.18
30+$ 0.1029$ 3.09
100+$ 0.0921$ 9.21
500+$ 0.0834$ 41.70
1,000+$ 0.079$ 79.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance45.3Ω
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ETTD45R3D50KOA12100$ 0.1419
RNCF1210DTC45R3SEI(Stackpole Electronics Inc.)12100$ 0.0587
RN73R2ETTD45R3D25KOA12100$ 0.1419
RNCF1210DTE45R3SEI(Stackpole Electronics Inc.)12100$ 0.1572
RNCF1210DKE45R3SEI(Stackpole Electronics Inc.)12100$ 0.0868
RT1210DRD0745R3LYAGEO12100$ 0.089
RN73R2ETTD45R3C50KOA12100$ 0.1746
RN73H2ETTD45R3D100KOA12100$ 0.201
ERJ-S14D45R3UPANASONIC12100$ 0.1498
ERJ-U14D45R3UPANASONIC12100$ 0.0929
ERJ-P14D45R3UPANASONIC12100$ 0.0732
RT1210CRE0745R3LYAGEO12100$ 0.1484
RN73R2ETTD45R3C25KOA12100$ 0.227