KOA RN73R2ETTD8450D100
| Manufacturer | |
| MPN | RN73R2ETTD8450D100 |
| LCSC Part # | C2607218 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 845Ω ±0.5% 250mW 1210 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 845Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 845Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1465 | $ 0.15 |
| 10+ | $ 0.1175 | $ 1.18 |
| 30+ | $ 0.1029 | $ 3.09 |
| 100+ | $ 0.0921 | $ 9.21 |
| 500+ | $ 0.0834 | $ 41.70 |
| 1,000+ | $ 0.079 | $ 79.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 845Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 845Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ETTD8450D50 | KOA | 1210 | 0 | $ 0.1419 | ||
| RNCF1210DTC845R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0586 | ||
| RN73R2ETTD8450D25 | KOA | 1210 | 0 | $ 0.1419 | ||
| RNCF1210DKE845R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.087 | ||
| RNCF1210DTE845R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1615 | ||
| RT1210DRD07845RL | YAGEO | 1210 | 0 | $ 0.074 | ||
| RN73R2ETTD8450D10 | KOA | 1210 | 0 | $ 0.1737 | ||
| RN73R2ETTD8450C50 | KOA | 1210 | 0 | $ 0.1749 | ||
| RN73H2ETTD8450D100 | KOA | 1210 | 0 | $ 0.201 | ||
| SG73P2ETTD8450D | KOA | 1210 | 0 | $ 0.0693 | ||
| RK73H2ERTTD8450D | KOA | 1210 | 0 | $ 0.3102 | ||
| ERJ-S14D8450U | PANASONIC | 1210 | 0 | $ 0.1498 | ||
| ERJ-U14D8450U | PANASONIC | 1210 | 0 | $ 0.0929 | ||
| ERJ-P14D8450U | PANASONIC | 1210 | 0 | $ 0.0733 | ||
| RT1210CRE07845RL | YAGEO | 1210 | 0 | $ 0.1484 | ||
| RN73R2ETTD8450C25 | KOA | 1210 | 0 | $ 0.227 |

