KOA RN73R2ETTD1151D25
| Manufacturer | |
| MPN | RN73R2ETTD1151D25 |
| LCSC Part # | C2606835 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 1.15kΩ ±0.5% 250mW 1210 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 1.15kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 1.15kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1419 | $ 0.14 |
| 10+ | $ 0.1138 | $ 1.14 |
| 30+ | $ 0.0998 | $ 2.99 |
| 100+ | $ 0.0892 | $ 8.92 |
| 500+ | $ 0.0808 | $ 40.40 |
| 1,000+ | $ 0.0766 | $ 76.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 1.15kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 1.15kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1210DKE1K15 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.087 | ||
| RNCF1210DTE1K15 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1572 | ||
| RT1210DRD071K15L | YAGEO | 1210 | 0 | $ 0.089 | ||
| RN73R2ETTD1151C25 | KOA | 1210 | 0 | $ 0.2813 | ||
| RT1210CRD071K15L | YAGEO | 1210 | 0 | $ 0.1712 | ||
| RN73R2ETTD1151D50 | KOA | 1210 | 0 | $ 0.1419 | ||
| RN73R2ETTD1151D100 | KOA | 1210 | 0 | $ 0.1465 | ||
| RNCF1210DTC1K15 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0586 | ||
| RN73R2ETTD1151B25 | KOA | 1210 | 0 | $ 0.2328 | ||
| RNCF1210BKE1K15 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1717 | ||
| RNCF1210BTE1K15 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1835 | ||
| TNPW12101K15BEEA | VISHAY | 1210 | 0 | $ 0.5349 | ||
| TNPW12101K15BEEN | VISHAY | 1210 | 0 | $ 0.7258 | ||
| RT1210BRD071K15L | YAGEO | 1210 | 0 | $ 0.194 | ||
| RN73H2ETTD1151D25 | KOA | 1210 | 0 | $ 0.2051 | ||
| RN73R2ETTD1151A25 | KOA | 1210 | 0 | $ 0.309 | ||
| TNPW12101K15BETA | VISHAY | 1210 | 0 | $ 0.641 | ||
| RN73R2ETTD1151C10 | KOA | 1210 | 0 | $ 0.4254 | ||
| RT1210WRD071K15L | YAGEO | 1210 | 0 | $ 1.15 | ||
| RT1210CRB071K15L | YAGEO | 1210 | 0 | $ 0.6122 |

