LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD4992D25 product image
Images for reference only

KOA RN73R2ETTD4992D25

Manufacturer
MPN
RN73R2ETTD4992D25
LCSC Part #
C2606793
Packaging
1210
Customer #
Key Attributes
RES 49.9kΩ ±0.5% 250mW 1210
Datasheetpdf iconKOA RN73R2ETTD4992D25
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1419$ 0.14
10+$ 0.1138$ 1.14
30+$ 0.0998$ 2.99
100+$ 0.0892$ 8.92
500+$ 0.0808$ 40.40
1,000+$ 0.0766$ 76.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance49.9kΩ
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNCF1210DKE49K9SEI(Stackpole Electronics Inc.)12100$ 0.087
RNCF1210DTE49K9SEI(Stackpole Electronics Inc.)12100$ 0.1572
RT1210DRD0749K9LYAGEO12100$ 0.089
RN73R2ETTD4992D10KOA12100$ 0.1735
RN73R2ETTD4992C25KOA12100$ 0.227
RT1210CRD0749K9LYAGEO12100$ 0.1712
RN73R2ETTD4992D50KOA12100$ 0.1419
RN73R2ETTD4992D100KOA12100$ 0.1462
RNCF1210DTC49K9SEI(Stackpole Electronics Inc.)12100$ 0.0586
RN73R2ETTD4992B25KOA12100$ 0.2328
RNCF1210BTE49K9SEI(Stackpole Electronics Inc.)12100$ 0.1835
RNCF1210BKE49K9SEI(Stackpole Electronics Inc.)12100$ 0.1717
TNPW121049K9BEENVISHAY12100$ 1.0228
TNPW121049K9BEEAVISHAY12100$ 0.7531
RT1210BRD0749K9LYAGEO12100$ 0.223
RN73H2ETTD4992D25KOA12100$ 0.2051
RN73R2ETTD4992A25KOA12100$ 0.3821
TNPW121049K9BETAVISHAY12100$ 1.1364
TNPW121049K9BECNVISHAY12100$ 2.7046
RN73R2ETTD4992C10KOA12100$ 0.4255