LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD22R1D50 product image
Images for reference only

KOA RN73R2ETTD22R1D50

Manufacturer
MPN
RN73R2ETTD22R1D50
LCSC Part #
C2606749
Packaging
1210
Customer #
Key Attributes
RES 22.1Ω ±0.5% 250mW 1210
Datasheetpdf iconKOA RN73R2ETTD22R1D50
RoHS Compliance2 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1419$ 0.14
10+$ 0.1138$ 1.14
30+$ 0.0998$ 2.99
100+$ 0.0892$ 8.92
500+$ 0.0808$ 40.40
1,000+$ 0.0766$ 76.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance22.1Ω
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNCF1210DTC22R1SEI(Stackpole Electronics Inc.)12100$ 0.0587
RN73R2ETTD22R1D25KOA12100$ 0.1419
RNCF1210DKE22R1SEI(Stackpole Electronics Inc.)12100$ 0.087
RNCF1210DTE22R1SEI(Stackpole Electronics Inc.)12100$ 0.1586
RT1210DRD0722R1LYAGEO12100$ 0.074
RN73R2ETTD22R1C50KOA12100$ 0.1749
RT1210CRE0722R1LYAGEO12100$ 0.1484
RN73R2ETTD22R1D100KOA12100$ 0.1465
RN73R2ETTD22R1B50KOA12100$ 0.1863
RNCF1210BTC22R1SEI(Stackpole Electronics Inc.)12100$ 0.1156
RN73R2ETTD22R1C25KOA12100$ 0.227
RT1210BRE0722R1LYAGEO12100$ 0.1968
RN73H2ETTD22R1D50KOA12100$ 0.2051
RT1210CRD0722R1LYAGEO12100$ 0.1712