KOA RN73R2ETTD7873F100
| Manufacturer | |
| MPN | RN73R2ETTD7873F100 |
| LCSC Part # | C2605682 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 787kΩ ±1% 250mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 787kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 787kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1419 | $ 0.14 |
| 10+ | $ 0.1138 | $ 1.14 |
| 30+ | $ 0.0998 | $ 2.99 |
| 100+ | $ 0.0892 | $ 8.92 |
| 500+ | $ 0.0808 | $ 40.40 |
| 1,000+ | $ 0.0766 | $ 76.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 787kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 787kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ETTD7873F50 | KOA | 1210 | 0 | $ 0.1731 | ||
| RN73R2ETTD7873D100 | KOA | 1210 | 0 | $ 0.1465 | ||
| RN73R2ETTD7873F25 | KOA | 1210 | 0 | $ 0.1731 | ||
| RT1210FRD07787KL | YAGEO | 1210 | 0 | $ 0.056 | ||
| RN73R2ETTD7873D50 | KOA | 1210 | 0 | $ 0.1803 | ||
| RNCF1210DTC787K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0586 | ||
| RN73H2ETTD7873F100 | KOA | 1210 | 0 | $ 0.2051 | ||
| RMCF1210FT787K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| RMCS1210FT787K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.119 | ||
| RK73H2ETTD7873F | KOA | 1210 | 0 | $ 0.0186 | ||
| CR047873F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-14NF7873U | PANASONIC | 1210 | 0 | $ 0.0274 | ||
| ERJ-S14F7873U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-P14F7873U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| ERJ-U14F7873U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| CRCW1210787KFKTA | VISHAY | 1210 | 0 | $ 0.0597 | ||
| CRCW1210787KFKEA | VISHAY | 1210 | 0 | $ 0.0297 | ||
| 1210W2F7873T5E | UNI-ROYAL | 1210 | 0 | $ 0.0113 | ||
| AF1210FR-07787KL | YAGEO | 1210 | 0 | $ 0.0287 | ||
| AC1210FR-07787KL | YAGEO | 1210 | 0 | $ 0.0382 |

