KOA RN73R2ETTD1023F50
| Manufacturer | |
| MPN | RN73R2ETTD1023F50 |
| LCSC Part # | C2604035 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 102kΩ ±1% 250mW 1210 |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 102kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 102kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1363 | $ 0.14 |
| 10+ | $ 0.1093 | $ 1.09 |
| 30+ | $ 0.0958 | $ 2.87 |
| 100+ | $ 0.0857 | $ 8.57 |
| 500+ | $ 0.0776 | $ 38.80 |
| 1,000+ | $ 0.0735 | $ 73.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 102kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 102kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ETTD1023F25 | KOA | 1210 | 0 | $ 0.1731 | ||
| RT1210FRD07102KL | YAGEO | 1210 | 0 | $ 0.056 | ||
| RN73R2ETTD1023D50 | KOA | 1210 | 0 | $ 0.1419 | ||
| RNCF1210DTC102K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0587 | ||
| RN73R2ETTD1023F10 | KOA | 1210 | 0 | $ 0.1363 | ||
| RN73R2ETTD1023F100 | KOA | 1210 | 0 | $ 0.1419 | ||
| RN73R2ETTD1023C50 | KOA | 1210 | 0 | $ 0.1746 | ||
| RT1210CRE07102KL | YAGEO | 1210 | 0 | $ 0.1484 | ||
| RN73R2ETTD1023D25 | KOA | 1210 | 0 | $ 0.1419 | ||
| RNCF1210DKE102K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.087 | ||
| RNCF1210DTE102K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1586 | ||
| RN73R2ETTD1023B50 | KOA | 1210 | 0 | $ 0.1863 | ||
| RNCF1210BTC102K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1156 | ||
| RT1210DRD07102KL | YAGEO | 1210 | 0 | $ 0.0863 | ||
| TNPW1210102KDETA | VISHAY | 1210 | 0 | $ 0.2892 | ||
| RN73R2ETTD1023D10 | KOA | 1210 | 0 | $ 0.2149 |

