Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
In-Stock: 4,380
4,380 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1935 | $ 0.97 |
| 50+ | $ 0.154 | $ 7.70 |
| 150+ | $ 0.1371 | $ 20.57 |
| 500+ | $ 0.116 | $ 58.00 |
| 3,000+ | $ 0.0929 | $ 278.70 |
| 6,000+ | $ 0.0872 | $ 523.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
C260393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 30BQ060 | SMC | SMC(DO-214AB) | 8,135 | $ 0.1628 | ||
| SK36 | SMC | DO-214AB(SMC) | 1,045 | $ 0.2099 | ||
| SK34 | SMC | SMC(DO-214AB) | 2,620 | $ 0.2516 | ||
| SK54 | SMC | DO-214AB(SMC) | 1,050 | $ 0.2488 | ||
| SK56 | SMC | SMC(DO-214AB) | 2,820 | $ 0.2082 | ||
| 30BQ040 | SMC | SMC(DO-214AB) | 0 | $ 0.1418 | ||
| 30BQ100 | SMC | SMC(DO-214AB) | 0 | $ 0.1421 | ||
| SK310 | SMC | SMC(DO-214AB) | 0 | $ 0.1527 | ||
| SK320 | SMC | SMC(DO-214AB) | 0 | $ 0.1421 | ||
| SK510 | SMC | SMC(DO-214AB) | 0 | $ 0.1702 |



