KOA SR732HTTE1R87F
| Manufacturer | |
| MPN | SR732HTTE1R87F |
| LCSC Part # | C2601271 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1.87Ω ±1% 750mW 2010 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.87Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.87Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1283 | $ 0.13 |
| 10+ | $ 0.1029 | $ 1.03 |
| 30+ | $ 0.0902 | $ 2.71 |
| 100+ | $ 0.0807 | $ 8.07 |
| 500+ | $ 0.073 | $ 36.50 |
| 1,000+ | $ 0.0692 | $ 69.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.87Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.87Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SR73W2HTTE1R87F | KOA | 2010 | 0 | $ 0.1283 | ||
| CRCW20101R87FKEF | VISHAY | 2010 | 0 | $ 0.0412 | ||
| CRCW20101R87FKEFHP | VISHAY | 2010 | 0 | $ 0.2249 | ||
| RK73H2HTTE1R87F | KOA | 2010 | 0 | $ 0.0353 | ||
| CR021R87F | Meritek | 2010 | 0 | $ 0.0256 | ||
| ERJ-U1DF1R87U | PANASONIC | 2010 | 0 | $ 0.1193 | ||
| ERJ-S1DF1R87U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| RMCF2010FT1R87 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMCS2010FT1R87 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2578 | ||
| CRCW20101R87FNEF | VISHAY | 2010 | 0 | $ 0.075 | ||
| CRCW20101R87FNTF | VISHAY | 2010 | 0 | $ 0.0935 | ||
| RC2010FK-071R87L | YAGEO | 2010 | 0 | $ 0.0509 | ||
| RMCP2010FT1R87 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1179 |

