LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR732HTTE1R37F product image
Images for reference only

KOA SR732HTTE1R37F

Manufacturer
MPN
SR732HTTE1R37F
LCSC Part #
C2600944
Packaging
2010
Customer #
Key Attributes
RES 1.37Ω ±1% 750mW 2010
Datasheetpdf iconKOA SR732HTTE1R37F
RoHS Compliance2 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1283$ 0.13
10+$ 0.1029$ 1.03
30+$ 0.0902$ 2.71
100+$ 0.0807$ 8.07
500+$ 0.073$ 36.50
1,000+$ 0.0692$ 69.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2010
Power(Watts)750mW
Resistance1.37Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SR73W2HTTE1R37FKOA20100$ 0.1283
CRCW20101R37FKEFVISHAY20100$ 0.0412
CRCW20101R37FKEFHPVISHAY20100$ 0.1331
RMC1/2-1R37FTEKAMAYA20100$ 0.0328
CR021R37FMeritek20100$ 0.0256
ERJ-U1DF1R37UPANASONIC20100$ 0.1193
ERJ-S1DF1R37UPANASONIC20100$ 0.1488
RMCF2010FT1R37SEI(Stackpole Electronics Inc.)20100$ 0.0412
RMCS2010FT1R37SEI(Stackpole Electronics Inc.)20100$ 0.2577
CRCW20101R37FNEFVISHAY20100$ 0.075
CRCW20101R37FNTFVISHAY20100$ 0.0842
CR2010F1R37E04SEVER OHMS20100$ 0.0203
RC2010FK-071R37LYAGEO20100$ 0.0509
RMCP2010FT1R37SEI(Stackpole Electronics Inc.)20100$ 0.1179