EATON ACE1V3225-201-R
| Manufacturer | |
| MPN | ACE1V3225-201-R |
| LCSC Part # | C2599129 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 200uH@100kHz 4.8Ω 2 1210 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EATON | |
| Packaging | 1210 | |
| Inductance @ Frequency | 200uH@100kHz | |
| DC Resistance(DCR) | 4.8Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Current Rating | 70mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EATON | |
| Packaging | 1210 | |
| Inductance @ Frequency | 200uH@100kHz | |
| DC Resistance(DCR) | 4.8Ω |
| Type | Description | |
|---|---|---|
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Current Rating | 70mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
In-Stock: 64
64 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5844 | $ 0.58 |
| 10+ | $ 0.5706 | $ 5.71 |
| 30+ | $ 0.5614 | $ 16.84 |
| 100+ | $ 0.5522 | $ 55.22 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EATON | |
| Packaging | 1210 | |
| Inductance @ Frequency | 200uH@100kHz | |
| DC Resistance(DCR) | 4.8Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Current Rating | 70mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EATON | |
| Packaging | 1210 | |
| Inductance @ Frequency | 200uH@100kHz | |
| DC Resistance(DCR) | 4.8Ω |
| Type | Description | |
|---|---|---|
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Current Rating | 70mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



