LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1JRTTD6802D product image
Images for reference only

KOA RK73H1JRTTD6802DRoHS

Manufacturer
MPN
RK73H1JRTTD6802D
LCSC Part #
C2598660
Packaging
0603
Customer #
Key Attributes
RES 68kΩ ±0.5% 100mW 0603
Datasheetpdf iconKOA RK73H1JRTTD6802D
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.02$ 0.02
10+$ 0.0158$ 0.16
30+$ 0.0134$ 0.40
100+$ 0.012$ 1.20
500+$ 0.0108$ 5.40
1,000+$ 0.0102$ 10.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance68kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC0603DR-0768KLYAGEO06033,550$ 0.0193
RMC1/16K6802DTPKAMAYA06030$ 0.0095
RMC1/16-6802DTPKAMAYA06030$ 0.0099
RK73H1JTTD6802DKOA06030$ 0.0444
ERJ-U03D6802VPANASONIC06030$ 0.0284
ERJ-S03D6802VPANASONIC06030$ 0.0368
0603WAD6802T5EUNI-ROYAL06030$ 0.006
RC0603DR-0768KLYAGEO06030$ 0.0054
AC0603DRE0768KLYAGEO06030$ 0.0661
SG73S1JTTD6802DKOA06030$ 0.0337
SG73S1JRTTD6802DKOA06030$ 0.0941
ERJ-PA3D6802VPANASONIC06030$ 0.0249
ERJUP3D6802VPANASONIC06030$ 0.0782
SG73P1JTTD6802DKOA06030$ 0.0337
SG73P1JRTTD6802DKOA06030$ 0.0941
ERJ-H3ED6802VPANASONIC06030$ 0.0699
RK73G1JRTTD6802DKOA06030$ 0.1412
ERJ-3RBD6802VPANASONIC06030$ 0.0629
ERJU3RD6802VPANASONIC06030$ 0.063
RGC0603DTC68K0SEI(Stackpole Electronics Inc.)06030$ 0.0501