KOA RK73B1JRTTD391J
| Manufacturer | |
| MPN | RK73B1JRTTD391J |
| LCSC Part # | C2598359 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 390Ω ±5% 125mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 390Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 390Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0104 | $ 0.01 |
| 10+ | $ 0.0083 | $ 0.08 |
| 30+ | $ 0.007 | $ 0.21 |
| 100+ | $ 0.0063 | $ 0.63 |
| 500+ | $ 0.0057 | $ 2.85 |
| 1,000+ | $ 0.0053 | $ 5.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 390Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 390Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73B1JTTD391J | KOA | 0603 | 0 | $ 0.0025 | ||
| RCS0603390RJNEA | VISHAY | 0603 | 0 | $ 0.0111 | ||
| CRCW0603390RJNEAHP | VISHAY | 0603 | 0 | $ 0.0132 | ||
| MR06X391 JTL | Walsin | 0603 | 0 | $ 0.0022 | ||
| HP03W5J0391T5E | UNI-ROYAL | 0603 | 0 | $ 0.0054 | ||
| AS03W4J0391T5E | UNI-ROYAL | 0603 | 0 | $ 0.0124 | ||
| PS03W4J0391T5E | UNI-ROYAL | 0603 | 0 | $ 0.0047 | ||
| RK73B1JTTD391G | KOA | 0603 | 0 | $ 0.0065 | ||
| RK73B1JRTTD391G | KOA | 0603 | 0 | $ 0.011 | ||
| ERJP03J391V | PANASONIC | 0603 | 0 | $ 0.0511 | ||
| RC0603JR-7W390RL | YAGEO | 0603 | 0 | $ 0.0027 | ||
| ERJPA3J391V | PANASONIC | 0603 | 0 | $ 0.0214 | ||
| ERJUP3J391V | PANASONIC | 0603 | 0 | $ 0.0393 | ||
| ESR03EZPJ391 | ROHM | 0603 | 0 | $ 0.0068 | ||
| SDR03EZPJ391 | ROHM | 0603 | 0 | $ 0.0186 | ||
| ERJ-H3GJ391V | PANASONIC | 0603 | 0 | $ 0.0204 | ||
| RK73H1JTTD3900F | KOA | 0603 | 0 | $ 0.0016 | ||
| HP03W5F3900T5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| RCS0603390RFKEA | VISHAY | 0603 | 0 | $ 0.0124 | ||
| PS03W4F3900T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 |

