KOA RK73B2ARTTD272G
| Manufacturer | |
| MPN | RK73B2ARTTD272G |
| LCSC Part # | C2596058 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.7kΩ ±2% 250mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 2.7kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 2.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0173 | $ 0.02 |
| 10+ | $ 0.0137 | $ 0.14 |
| 30+ | $ 0.0117 | $ 0.35 |
| 100+ | $ 0.0104 | $ 1.04 |
| 500+ | $ 0.0094 | $ 4.70 |
| 1,000+ | $ 0.0088 | $ 8.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 2.7kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 2.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H2ATTD2701F | KOA | 0805 | 6,450 | $ 0.0131 | ||
| CRCW08052K70FKEAHP | VISHAY | 0805 | 13,410 | $ 0.062 | ||
| RK73B2ATTD272G | KOA | 0805 | 0 | $ 0.0071 | ||
| AC0805FR-7W2K7L | YAGEO | 0805 | 0 | $ 0.0075 | ||
| CRGP0805F2K7 | TE Connectivity | 0805 | 0 | $ 0.018 | ||
| HP05W3F2701T5E | UNI-ROYAL | 0805 | 0 | $ 0.0083 | ||
| PS05W3F2701T5E | UNI-ROYAL | 0805 | 0 | $ 0.0103 | ||
| ESR10EZPF2701 | ROHM | 0805 | 0 | $ 0.0147 | ||
| SG73S2ATTD272G | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73S2ARTTD272G | KOA | 0805 | 0 | $ 0.0896 | ||
| SG73P2ARTTD272G | KOA | 0805 | 0 | $ 0.0896 | ||
| SG73P2ATTD272G | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73S2ATTD2701F | KOA | 0805 | 0 | $ 0.0234 | ||
| RC0805FR-7W2K7L | YAGEO | 0805 | 0 | $ 0.0114 | ||
| SG73P2ARTTD2701F | KOA | 0805 | 0 | $ 0.0896 | ||
| ERJ-P6WF2701V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| SG73S2ATTD2701D | KOA | 0805 | 0 | $ 0.0356 | ||
| SG73S2ARTTD2701D | KOA | 0805 | 0 | $ 0.1233 | ||
| SG73P2ATTD2701F | KOA | 0805 | 0 | $ 0.0234 | ||
| LTR10EZPF2701 | ROHM | 0805 | 0 | $ 0.0463 |

