KOA RK73B2ERTTD562J
| Manufacturer | |
| MPN | RK73B2ERTTD562J |
| LCSC Part # | C2595786 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 5.6kΩ ±5% 500mW 1210 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 5.6kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 5.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0452 | $ 0.05 |
| 10+ | $ 0.0362 | $ 0.36 |
| 30+ | $ 0.0318 | $ 0.95 |
| 100+ | $ 0.0284 | $ 2.84 |
| 500+ | $ 0.0257 | $ 12.85 |
| 1,000+ | $ 0.0244 | $ 24.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 5.6kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 5.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR1210J5K6 | VO | 1210 | 300 | $ 0.0052 | ||
| CR1210J30562G | LIZ | 1210 | 50 | $ 0.0084 | ||
| FRC1210J562TS | FOJAN | 1210 | 9,000 | $0.0090 $0.0094 | ||
| CR1210J5K60P05Z | EVER OHMS | 1210 | 300 | $ 0.0157 | ||
| RTT12562JTP | RALEC | 1210 | 100 | $ 0.0073 | ||
| CL1210JN5K6P | CHANGLONG | 1210 | 2,800 | $ 0.0028 | ||
| RK73B2ETTD562J | KOA | 1210 | 0 | $ 0.012 | ||
| CRCW12105K60JNEA | VISHAY | 1210 | 0 | $ 0.0191 | ||
| AA1210JR-075K6L | YAGEO | 1210 | 0 | $ 0.0298 | ||
| GR1210J5K6T5G00 | GiantOhm | 1210 | 0 | $ 0.0068 | ||
| 1210W2J0562T5E | UNI-ROYAL | 1210 | 0 | $ 0.0077 | ||
| RC1210JR-075K6L | YAGEO | 1210 | 0 | $ 0.0092 | ||
| AC1210JR-075K6L | YAGEO | 1210 | 0 | $ 0.0145 | ||
| HP0707J0562T5E | UNI-ROYAL | 1210 | 0 | $ 0.0175 | ||
| PS0707J0562T5E | UNI-ROYAL | 1210 | 0 | $ 0.0426 | ||
| RK73B2ERTTD562G | KOA | 1210 | 0 | $ 0.0511 | ||
| AS0707J0562T5E | UNI-ROYAL | 1210 | 0 | $ 0.0639 | ||
| SG73P2ETTD562J | KOA | 1210 | 0 | $ 0.0374 | ||
| ERJ-U14J562U | PANASONIC | 1210 | 0 | $ 0.0434 | ||
| ERJ-P14J562U | PANASONIC | 1210 | 0 | $ 0.0343 |

