LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73B2ERTTD5R6J product image
Images for reference only

KOA RK73B2ERTTD5R6J

Manufacturer
MPN
RK73B2ERTTD5R6J
LCSC Part #
C2595750
Packaging
1210
Customer #
Key Attributes
RES 5.6Ω ±5% 500mW 1210
Datasheetpdf iconKOA RK73B2ERTTD5R6J
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0453$ 0.05
10+$ 0.0363$ 0.36
30+$ 0.0318$ 0.95
100+$ 0.0285$ 2.85
500+$ 0.0258$ 12.90
1,000+$ 0.0244$ 24.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)500mW
Resistance5.6Ω
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC1210JR-075R6LYAGEO121080$0.0028 $0.0274
1210W2J056JT5EUNI-ROYAL121050$ 0.0089
RC1210JR-075R6LYAGEO121020$ 0.0293
CL1210JN5R6PCHANGLONG12104,700$ 0.0036
1RC1210J0569SAE12104,400$ 0.0131
FRC1210J5R6TSFOJAN12104,100$ 0.0088
SCR1210J5R6VO12103,600$ 0.0081
CR1210J5R60P05SEVER OHMS121050$ 0.0096
RC1210FR-075R6LYAGEO1210600$ 0.0341
AC1210FR-075R6LYAGEO121020$ 0.0423
RK73B2ETTD5R6JKOA12100$ 0.0234
GR1210J5R6T5G00GiantOhm12100$ 0.0066
RTT125R6JTPRALEC12100$ 0.0193
HP0707J056JT5EUNI-ROYAL12100$ 0.0427
PS0707J056JT5EUNI-ROYAL12100$ 0.0426
AS0707J056JT5EUNI-ROYAL12100$ 0.0493
RTT125R60FTPRALEC12100$ 0.016
1210W2F560KT5EUNI-ROYAL12100$ 0.0162
AA1210FR-075R6LYAGEO12100$ 0.0466
CR1210J305R6GLIZ12100$ 0.0097