KOA RK73B2BRTTD101J
| Manufacturer | |
| MPN | RK73B2BRTTD101J |
| LCSC Part # | C2595575 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 100Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0213 | $ 0.02 |
| 10+ | $ 0.0168 | $ 0.17 |
| 30+ | $ 0.0143 | $ 0.43 |
| 100+ | $ 0.0128 | $ 1.28 |
| 500+ | $ 0.0116 | $ 5.80 |
| 1,000+ | $ 0.0109 | $ 10.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 100Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRP1206J101 TS | FOJAN | 1206 | 105,700 | $0.0059 $0.0065 | ||
| CR1206J40101G | LIZ | 1206 | 31,750 | $ 0.0138 | ||
| RMCF1206JT100R | SEI(Stackpole Electronics Inc.) | 1206 | 4,900 | $ 0.0081 | ||
| RK73B2BTTD101J | KOA | 1206 | 1,350 | $ 0.0086 | ||
| RMC1/8-101JTP | KAMAYA | 1206 | 400 | $ 0.0051 | ||
| CRCW1206100RJNEAHP | VISHAY | 1206 | 120 | $ 0.1461 | ||
| FRC1206J101 TS | FOJAN | 1206 | 3,122,000 | $ 0.0055 | ||
| RS-06K101JT | FH | 1206 | 125,000 | $ 0.0077 | ||
| RC1206JR-07100RL | YAGEO | 1206 | 63,750 | $ 0.0149 | ||
| 1206W4J0101T5E | UNI-ROYAL | 1206 | 60,200 | $ 0.0071 | ||
| CRGCQ1206J100R | TE Connectivity | 1206 | 0 | $ 0.0046 | ||
| CRCW1206100RJNEAC | VISHAY | 1206 | 0 | $ 0.0066 | ||
| CRCW1206100RJNEA | VISHAY | 1206 | 0 | $ 0.0188 | ||
| RCS1206100RJNEA | VISHAY | 1206 | 0 | $ 0.0251 | ||
| RLD06101JTP | RALEC | 1206 | 0 | $ 0.0027 | ||
| SCR1206J100R | VO | 1206 | 0 | $ 0.0024 | ||
| RC1206JR-7W100RL | YAGEO | 1206 | 0 | $ 0.0099 | ||
| QR1206J100RP05Z | EVER OHMS | 1206 | 0 | $ 0.0086 | ||
| GR1206J100RT5G00 | GiantOhm | 1206 | 0 | $ 0.0038 | ||
| WR12X101JTL | Walsin | 1206 | 0 | $ 0.0039 |

