KOA RN73R1JTTD1640B10
| Manufacturer | |
| MPN | RN73R1JTTD1640B10 |
| LCSC Part # | C2594430 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 164Ω ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 164Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 164Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1753 | $ 0.18 |
| 10+ | $ 0.1398 | $ 1.40 |
| 30+ | $ 0.1246 | $ 3.74 |
| 100+ | $ 0.1056 | $ 10.56 |
| 500+ | $ 0.0971 | $ 48.55 |
| 1,000+ | $ 0.0921 | $ 92.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 164Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 164Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1JTTD1640B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RN73R1JTTD1640A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RN73R1JTTD1640B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| RN73R1JTTD1640B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603BRC07164RL | YAGEO | 0603 | 0 | $ 0.3398 | ||
| PAT0603E1640BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| PHP00603E1640BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E1640BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RN73R1JTTD1640A05 | KOA | 0603 | 0 | $ 0.4657 | ||
| RN73H1JTTD1640B10 | KOA | 0603 | 0 | $ 0.3226 |

