LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ACS0301U product image
Images for reference only

ABRACON ACS0301URoHS

Manufacturer
MPN
ACS0301U
LCSC Part #
C25911215
Packaging
SMD,3.2x1.6mm
Customer #
Key Attributes
2 Patch Antenna 2.2dBi 2.2GHz 7.1GHz SMD,3.2x1.6mm RF Antennas RoHS
Datasheetpdf iconABRACON ACS0301U
In-Stock: 51
51 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.467$ 0.47
10+$ 0.371$ 3.71
30+$ 0.3303$ 9.91
100+$ 0.2782$ 27.82
500+$ 0.2555$ 127.75
1,000+$ 0.2425$ 242.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerABRACON
PackagingSMD,3.2x1.6mm
VSWR2
Antenna TypePatch Antenna
Peak Gain2.2dBi
Bandwidth2.2GHz
Operating Temperature-40℃~+85℃
Height1.1mm
Length3.2mm
Frequency(Center/Band)7.1GHz
Impedance50Ω

Features

AI Translation
  • Supports 6 to 8.2 GHz (UWB channels 5~9)
  • Compact and low-profile design
  • VSWR: ≤ 2.0
  • Peak gain: 2.2 dBi
  • Efficiency: up to 63%
  • SMD
  • High efficiency across UWB band

Applications

AI Translation
  • Ultra-Wideband (UWB)
  • Secure automotive entry systems
  • Asset tracking
  • Indoor navigation
  • Contactless payment
  • Smart access control
  • Object detection