LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits RLM-33-2W+ product image
  • RLM-33-2W+ thumbnail 1
  • RLM-33-2W+ thumbnail 2
  • RLM-33-2W+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits RLM-33-2W+

Manufacturer
MPN
RLM-33-2W+
LCSC Part #
C258934
Packaging
SMD-6P
Customer #
Key Attributes
200kHz~3GHz Limiter General Purpose SMD-6P RF Misc ICs and Modules
Datasheetpdf iconMini-Circuits RLM-33-2W+
In-Stock: 43
43 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.1986$ 19.20
30+$ 18.1701$ 545.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerMini-Circuits
PackagingSMD-6P
Frequency Range200kHz~3GHz
Features-
FunctionLimiter
ApplicationsGeneral Purpose

Features

AI Translation
  • wideband, 0.2 to 3000 MHz
  • low insertion loss 0.25 dB typ.
  • good recovery time, 22.5nsec typ.
  • excellent VSWR 1.33:1 typ.
  • low output power, 13 dBm typ.

Applications

AI Translation
  • stabilizing generator outputs
  • reducing amplitude variations
  • protects low noise amplifiers and other devices from ESD or input power damage