TE Connectivity 1413009-9
| Manufacturer | |
| MPN | 1413009-9 |
| LCSC Part # | C25849809 |
| Packaging | Through Hole,23.6x12.9mm |
| Customer # | |
| Key Attributes | 12V 30A 30A@12VDC 2 Form C: 2C (DPDT-CO) Through Hole,23.6x12.9mm Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,23.6x12.9mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | 254Ω | |
| Release Time | 1.5ms | |
| Operate Time | 3ms | |
| Length | 23.6mm | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Width | 12.9mm | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 567mW | |
| Contact Rating | 30A@12VDC | |
| Contact Material | AgSnO2 | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,23.6x12.9mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | 254Ω | |
| Release Time | 1.5ms | |
| Operate Time | 3ms | |
| Length | 23.6mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Width | 12.9mm | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 567mW | |
| Contact Rating | 30A@12VDC | |
| Contact Material | AgSnO2 | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Compact power relay, 30A continuous current rating, lightweight, low operating noise, available in wave soldering (THT) and reflow soldering (THR/pin-in-paste) versions. For single version, refer to single micro relay K.
Features
AI Translation
- 30A continuous current rating
- Lightweight
- Low operating noise
- Available in wave soldering (THT) and reflow soldering (THR/pin-in-paste) versions
Applications
AI Translation
- Automotive alarms
- Access control
- Door locks
- Hazard warning signals
- Front and rear windshield heating
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.737 | $ 9.74 |
| 10+ | $ 9.5569 | $ 95.57 |
| 30+ | $ 9.4358 | $ 283.07 |
| 100+ | $ 9.3163 | $ 931.63 |
Standard Packaging990/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,23.6x12.9mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | 254Ω | |
| Release Time | 1.5ms | |
| Operate Time | 3ms | |
| Length | 23.6mm | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Width | 12.9mm | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 567mW | |
| Contact Rating | 30A@12VDC | |
| Contact Material | AgSnO2 | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,23.6x12.9mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | 254Ω | |
| Release Time | 1.5ms | |
| Operate Time | 3ms | |
| Length | 23.6mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Width | 12.9mm | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 567mW | |
| Contact Rating | 30A@12VDC | |
| Contact Material | AgSnO2 | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Compact power relay, 30A continuous current rating, lightweight, low operating noise, available in wave soldering (THT) and reflow soldering (THR/pin-in-paste) versions. For single version, refer to single micro relay K.
Features
AI Translation
- 30A continuous current rating
- Lightweight
- Low operating noise
- Available in wave soldering (THT) and reflow soldering (THR/pin-in-paste) versions
Applications
AI Translation
- Automotive alarms
- Access control
- Door locks
- Hazard warning signals
- Front and rear windshield heating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



