LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H3ATTE2433D product image
Images for reference only

KOA RK73H3ATTE2433DRoHS

Manufacturer
MPN
RK73H3ATTE2433D
LCSC Part #
C2583494
Packaging
2512
Customer #
Key Attributes
RES 243kΩ ±0.5% 1W 2512
Datasheetpdf iconKOA RK73H3ATTE2433D
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0964$ 0.10
10+$ 0.0773$ 0.77
30+$ 0.0677$ 2.03
100+$ 0.0606$ 6.06
500+$ 0.0549$ 27.45
1,000+$ 0.052$ 52.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Power(Watts)1W
Resistance243kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HV733ATTE2433DKOA25120$ 0.4214
HV733ARTTE2433DKOA25120$ 1.3776
ERJ-S1TD2433UPANASONIC25120$ 0.2323
ERJ-U1TD2433UPANASONIC25120$ 0.2351
SLR1TTE2433DKOA25120$ 0.3919
M55342K09B243BRWSVISHAY25120$ 16.2635
M55342K09B243BRT5VISHAY25120$ 3.6333
M55342K09B243BRT3VISHAY25120$ 5.0421