LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 1206W4F2202T5E product image
  • 1206W4F2202T5E thumbnail 1
  • 1206W4F2202T5E thumbnail 2
  • 1206W4F2202T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4F2202T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4F2202T5E
LCSC Part #
C25830
Packaging
1206
Customer #
Key Attributes
RES 22kΩ ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4F2202T5E
In-Stock: 19,700
19,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0087$ 0.87
1,000+$ 0.0077$ 7.70
5,000+$ 0.0072$ 36.00
10,000+$ 0.0069$ 69.00
50,000+$ 0.0066$ 330.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance22kΩ
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%