LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H3ATTE6492D product image
Images for reference only

KOA RK73H3ATTE6492DRoHS

Manufacturer
MPN
RK73H3ATTE6492D
LCSC Part #
C2582916
Packaging
2512
Customer #
Key Attributes
RES 64.9kΩ ±0.5% 1W 2512
Datasheetpdf iconKOA RK73H3ATTE6492D
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0964$ 0.10
10+$ 0.0773$ 0.77
30+$ 0.0677$ 2.03
100+$ 0.0606$ 6.06
500+$ 0.0549$ 27.45
1,000+$ 0.052$ 52.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Power(Watts)1W
Resistance64.9kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HV733ATTE6492DKOA25120$ 0.4214
ERJ-S1TD6492UPANASONIC25120$ 0.2323
ERJ-U1TD6492UPANASONIC25120$ 0.2264
SLR1TTE6492DKOA25120$ 0.3919
M55342E09B64B9RWSVISHAY25120$ 16.2635