LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi CNY173SR2M product image
  • CNY173SR2M thumbnail 1
  • CNY173SR2M thumbnail 2
  • CNY173SR2M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi CNY173SR2MRoHS

Manufacturer
MPN
CNY173SR2M
LCSC Part #
C258247
Packaging
SMD-6P
Customer #
Key Attributes
Optocouplers
Datasheetpdf icononsemi CNY173SR2M
In-Stock: 4,780
4,780 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4755$ 0.48
10+$ 0.3702$ 3.70
30+$ 0.3255$ 9.77
100+$ 0.2681$ 26.81
500+$ 0.2442$ 122.10
1,000+$ 0.2282$ 228.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingSMD-6P
Fall time3.5us
Output Current50mA
Rise time4us
Vce Saturation(VCE(sat))400mV@2.5mA,10mA
Load Voltage70V
Reverse Voltage6V
Current transfer ratio200%;100%
Voltage - Forward(Vf)1.15V
Forward Current(If)60mA
Number of Channels-
Total Power Dissipation(Pd)270mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)4.17kV
Features-

Introduction

AI Translation

The CNY17XM, CNY17FXM, and MOC8106M devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.

Features

AI Translation
  • High BVCEO: 70 V Minimum (CNY17XM, CNY17FXM, MOC8106M)
  • Closely Matched Current Transfer Ratio (CTR) Minimizes Unit-to-Unit Variation
  • Current Transfer Ratio In Select Groups
  • Very Low Coupled Capacitance Along With No Chip-to-Pin 6 Base Connection for Minimum Noise Susceptability (CNY17FXM, MOC8106M)
  • Safety and Regulatory Approvals: – UL1577, 4,170 VACRMS for 1 Minute – DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage

Applications

AI Translation
  • Power Supply Regulators
  • Digital Logic Inputs
  • Microprocessor Inputs
  • Appliance Sensor Systems
  • Industrial Controls