KOA RK73H3ATTE9103F
| Manufacturer | |
| MPN | RK73H3ATTE9103F |
| LCSC Part # | C2581792 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 910kΩ ±1% 1W 2512 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 910kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 910kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0281 | $ 0.84 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 910kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 910kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25121WF9103T4E | UNI-ROYAL | 2512 | 2,110 | $ 0.0383 | ||
| AC2512FK-07910KL | YAGEO | 2512 | 1,040 | $ 0.0464 | ||
| FRC2512F9103TS | FOJAN | 2512 | 665 | $ 0.0312 | ||
| RMC1K9103FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| HV733ATTE9103F | KOA | 2512 | 0 | $ 0.3197 | ||
| HV733ARTTE9103F | KOA | 2512 | 0 | $ 1.3988 | ||
| ERJ-S1TF9103U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-1TNF9103U | PANASONIC | 2512 | 0 | $ 0.128 | ||
| ERJ-U1TF9103U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| RMCF2512FT910K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0427 | ||
| RMEF2512FT910K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.6016 | ||
| RMCS2512FT910K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3681 | ||
| CRCW2512910KFKEG | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CRCW2512910KFKTG | VISHAY | 2512 | 0 | $ 0.1296 | ||
| CR2512F910KE04Z | EVER OHMS | 2512 | 0 | $ 0.0258 | ||
| RC2512FK-07910KL | YAGEO | 2512 | 0 | $ 0.0441 | ||
| CRCW2512910KFKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| RHC2512FT910K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.7274 | ||
| PS122WF9103T4E | UNI-ROYAL | 2512 | 0 | $ 0.1278 | ||
| AC2512FK-7W910KL | YAGEO | 2512 | 0 | $ 0.3218 |

