KOA RK73G1JTTD2002C
| Manufacturer | |
| MPN | RK73G1JTTD2002C |
| LCSC Part # | C2581676 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 20kΩ ±0.25% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 20kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0379 | $ 0.04 |
| 10+ | $ 0.0299 | $ 0.30 |
| 30+ | $ 0.0255 | $ 0.77 |
| 100+ | $ 0.0228 | $ 2.28 |
| 500+ | $ 0.0205 | $ 10.25 |
| 1,000+ | $ 0.0193 | $ 19.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 20kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJPB3B2002V | PANASONIC | 0603 | 8,195 | $ 0.0788 | ||
| RT0603CRE0720KL | YAGEO | 0603 | 3,000 | $ 0.0267 | ||
| RS73G1JTTD2002C | KOA | 0603 | 0 | $ 0.096 | ||
| SG73G1JTTD2002C | KOA | 0603 | 0 | $ 0.2306 | ||
| RS73F1JTTD2002C | KOA | 0603 | 0 | $ 0.096 | ||
| RE0603BRE0720KL | YAGEO | 0603 | 0 | $ 0.0202 | ||
| RS73G1JTTD2002B | KOA | 0603 | 0 | $ 0.0647 | ||
| RS73G1JRTTD2002B | KOA | 0603 | 0 | $ 0.3334 | ||
| RN73H1JTTD2002C50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73R1JTTD2002C50 | KOA | 0603 | 0 | $ 0.0876 | ||
| RT0603CRE0720K0L | YAGEO | 0603 | 0 | $ 0.0594 | ||
| RS73F1JTTD2002B | KOA | 0603 | 0 | $ 0.0647 | ||
| RS73F1JRTTD2002B | KOA | 0603 | 0 | $ 0.3334 |

