KOA RK73H3ATTE7R15F
| Manufacturer | |
| MPN | RK73H3ATTE7R15F |
| LCSC Part # | C2581554 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 7.15Ω ±1% 1W 2512 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 7.15Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 7.15Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0281 | $ 0.84 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 7.15Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 7.15Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMCS2512FT7R15 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| CRCW25127R15FNEG | VISHAY | 2512 | 0 | $ 0.0416 | ||
| CRCW25127R15FNTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| 25121WF715KT4E | UNI-ROYAL | 2512 | 0 | $ 0.0463 | ||
| RC2512FK-077R15L | YAGEO | 2512 | 0 | $ 0.0459 | ||
| RMCP2512FT7R15 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5456 | ||
| CRCW25127R15FKEH | VISHAY | 2512 | 0 | $ 0.0347 | ||
| CRCW25127R15FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW25127R15FKEG | VISHAY | 2512 | 0 | $ 0.0784 | ||
| CRCW25127R15FKEGHP | VISHAY | 2512 | 0 | $ 0.1799 | ||
| RHC2512FT7R15 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3237 | ||
| SR73W3ATTE7R15F | KOA | 2512 | 0 | $ 0.1947 | ||
| SR733ATTE7R15F | KOA | 2512 | 0 | $ 0.1947 | ||
| SLR1TTE7R15F | KOA | 2512 | 0 | $ 0.2575 | ||
| HP122WF715KT4E | UNI-ROYAL | 2512 | 0 | $ 0.1332 | ||
| RMC1-7R15FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| ERJ-U1TF7R15U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| ERJ-S1TF7R15U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| RMCF2512FT7R15 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0439 | ||
| SLR1TTE7R15D | KOA | 2512 | 0 | $ 0.3919 |

