KOA RK73H2HTTE24R0F
| Manufacturer | |
| MPN | RK73H2HTTE24R0F |
| LCSC Part # | C2580253 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 24Ω ±1% 750mW 2010 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 24Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 24Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0353 | $ 0.04 |
| 10+ | $ 0.0279 | $ 0.28 |
| 30+ | $ 0.0238 | $ 0.71 |
| 100+ | $ 0.0213 | $ 2.13 |
| 500+ | $ 0.0192 | $ 9.60 |
| 1,000+ | $ 0.018 | $ 18.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 24Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 24Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 201007F240JT4E | UNI-ROYAL | 2010 | 7,980 | $ 0.0259 | ||
| FRC2010F24R0TS | FOJAN | 2010 | 1,850 | $0.0188 $0.0208 | ||
| CR2010F24R0E04Z | EVER OHMS | 2010 | 20 | $ 0.0351 | ||
| RTT2024R0FTE | RALEC | 2010 | 20 | $ 0.0247 | ||
| CQ1007F240JT4E | UNI-ROYAL | 2010 | 20 | $ 0.0259 | ||
| RMC1/2K24R0FTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| CR0224R0F | Meritek | 2010 | 0 | $ 0.0256 | ||
| ERJ-U1DF24R0U | PANASONIC | 2010 | 0 | $ 0.1225 | ||
| ERJ-S1DF24R0U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF24R0U | PANASONIC | 2010 | 0 | $ 0.2356 | ||
| RMCF2010FT24R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMEF2010FT24R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3814 | ||
| RMCS2010FT24R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3013 | ||
| CRCW201024R0FKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| CRCW201024R0FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| GR2010F24RT4G00 | GiantOhm | 2010 | 0 | $ 0.0122 | ||
| AC2010FK-0724RL | YAGEO | 2010 | 0 | $ 0.0263 | ||
| RC2010FK-1324RL | YAGEO | 2010 | 0 | $ 0.0807 | ||
| RC2010FK-0724RL | YAGEO | 2010 | 0 | $ 0.0164 | ||
| LTR50UZPF24R0 | ROHM | 2010 | 0 | $ 0.0924 |

