KOA RK73H1HTTC2740D
| Manufacturer | |
| MPN | RK73H1HTTC2740D |
| LCSC Part # | C2580141 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 274Ω ±0.5% 50mW 0201 |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 274Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 274Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0287 | $ 0.03 |
| 10+ | $ 0.0226 | $ 0.23 |
| 30+ | $ 0.0193 | $ 0.58 |
| 100+ | $ 0.0173 | $ 1.73 |
| 500+ | $ 0.0156 | $ 7.80 |
| 1,000+ | $ 0.0146 | $ 14.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 274Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 274Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0201DR-07274RL | YAGEO | 0201 | 0 | $ 0.0164 | ||
| RG0603P-2740-D-T10 | SUSUMU | 0201 | 0 | $ 0.1935 | ||
| ERA-1AEC2740C | PANASONIC | 0201 | 0 | $ 0.1118 | ||
| ERA-1AEB2740C | PANASONIC | 0201 | 0 | $ 0.0697 | ||
| RNCF0201BTE274R | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.1594 | ||
| RG0603P-2740-B-T10 | SUSUMU | 0201 | 0 | $ 0.2428 |

