KOA RK73H2HTTE36R5F
| Manufacturer | |
| MPN | RK73H2HTTE36R5F |
| LCSC Part # | C2579867 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 36.5Ω ±1% 750mW 2010 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 36.5Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 36.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0352 | $ 0.04 |
| 10+ | $ 0.0278 | $ 0.28 |
| 30+ | $ 0.0237 | $ 0.71 |
| 100+ | $ 0.0212 | $ 2.12 |
| 500+ | $ 0.0191 | $ 9.55 |
| 1,000+ | $ 0.018 | $ 18.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 36.5Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 36.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC2010FK-0736R5L | YAGEO | 2010 | 50 | $ 0.0408 | ||
| RMC1/2K36R5FTE | KAMAYA | 2010 | 0 | $ 0.0393 | ||
| CR0236R5F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-U1DF36R5U | PANASONIC | 2010 | 0 | $ 0.1193 | ||
| ERJ-12SF36R5U | PANASONIC | 2010 | 0 | $ 0.0474 | ||
| ERJ-S1DF36R5U | PANASONIC | 2010 | 0 | $ 0.1545 | ||
| RMCF2010FT36R5 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0296 | ||
| RMEF2010FT36R5 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3814 | ||
| RMCS2010FT36R5 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRCW201036R5FKEF | VISHAY | 2010 | 0 | $ 0.0494 | ||
| CRCW201036R5FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| 201007F365JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0204 | ||
| RC2010FK-0736R5L | YAGEO | 2010 | 0 | $ 0.0255 | ||
| RMCP2010FT36R5 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| CRGH2010F36R5 | TE Connectivity | 2010 | 0 | $ 0.0882 | ||
| CRCW201036R5FKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| RK73H2HTTE36R5D | KOA | 2010 | 0 | $ 0.0886 | ||
| ERJ-U1DD36R5U | PANASONIC | 2010 | 0 | $ 0.1795 | ||
| ERJ-S1DD36R5U | PANASONIC | 2010 | 0 | $ 0.2219 |

