KOA RK73G1ETTP5492D
| Manufacturer | |
| MPN | RK73G1ETTP5492D |
| LCSC Part # | C2579624 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 54.9kΩ ±0.5% 100mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 54.9kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 54.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.031 | $ 0.03 |
| 10+ | $ 0.0244 | $ 0.24 |
| 30+ | $ 0.0208 | $ 0.62 |
| 100+ | $ 0.0187 | $ 1.87 |
| 500+ | $ 0.0168 | $ 8.40 |
| 1,000+ | $ 0.0158 | $ 15.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 54.9kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 54.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G1ERTTP5492D | KOA | 0402 | 0 | $ 0.1292 | ||
| ERJ-U2RD5492X | PANASONIC | 0402 | 0 | $ 0.0231 | ||
| RS73G1ERTTP5492D | KOA | 0402 | 0 | $ 0.254 | ||
| RS73F1ERTTP5492D | KOA | 0402 | 0 | $ 0.2083 | ||
| RK73G1ETTP5492C | KOA | 0402 | 0 | $ 0.0361 | ||
| RS73G1ERTTP5492C | KOA | 0402 | 0 | $ 0.3672 | ||
| RMC1/16SK5492DTH | KAMAYA | 0402 | 0 | $ 0.0083 | ||
| RK73H1ERTTP5492D | KOA | 0402 | 0 | $ 0.0402 | ||
| RK73H1ETTP5492D | KOA | 0402 | 0 | $ 0.0478 | ||
| ERJ-U02D5492X | PANASONIC | 0402 | 0 | $ 0.0179 | ||
| ERJ-S02D5492X | PANASONIC | 0402 | 0 | $ 0.0723 | ||
| SG73P1ETTP5492D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73S1ETTP5492D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73S1ERTTP5492D | KOA | 0402 | 0 | $ 0.2153 | ||
| SG73P1ERTTP5492D | KOA | 0402 | 0 | $ 0.2153 | ||
| ERJ-PA2D5492X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| SG73P1EWTTP5492D | KOA | 0402 | 0 | $ 0.1034 | ||
| ERJ-H2RD5492X | PANASONIC | 0402 | 0 | $ 0.1068 | ||
| RS73G1ERTTP5492B | KOA | 0402 | 0 | $ 0.3212 |

