KOA RK73G1JTTD1582F
| Manufacturer | |
| MPN | RK73G1JTTD1582F |
| LCSC Part # | C2579560 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 15.8kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 15.8kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 15.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0265 | $ 0.03 |
| 10+ | $ 0.021 | $ 0.21 |
| 30+ | $ 0.0179 | $ 0.54 |
| 100+ | $ 0.016 | $ 1.60 |
| 500+ | $ 0.0144 | $ 7.20 |
| 1,000+ | $ 0.0135 | $ 13.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 15.8kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 15.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF1582T5E | UNI-ROYAL | 0603 | 53,000 | $ 0.0044 | ||
| FRC0603F1582TS | FOJAN | 0603 | 41,000 | $0.0024 $0.0025 | ||
| RK73G1JRTTD1582F | KOA | 0603 | 0 | $ 0.1233 | ||
| CRCW060315K8FHTAP | VISHAY | 0603 | 0 | $ 0.0449 | ||
| RE0603FRE0715K8L | YAGEO | 0603 | 0 | $ 0.0145 | ||
| RS73G1JTTD1582F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD1582F | KOA | 0603 | 0 | $ 0.2582 | ||
| RS73F1JTTD1582F | KOA | 0603 | 0 | $ 0.0569 | ||
| RK73G1JTTD1582D | KOA | 0603 | 0 | $ 0.0448 | ||
| RK73G1JRTTD1582D | KOA | 0603 | 0 | $ 0.1412 | ||
| ERJ-U3RD1582V | PANASONIC | 0603 | 0 | $ 0.0362 | ||
| RGC0603DTC15K8 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| CRCW060315K8DHEAP | VISHAY | 0603 | 0 | $ 0.035 | ||
| RE0603DRE0715K8L | YAGEO | 0603 | 0 | $ 0.0128 | ||
| RS73G1JTTD1582D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD1582D | KOA | 0603 | 0 | $ 0.2581 | ||
| ERJ-PB3D1582V | PANASONIC | 0603 | 0 | $ 0.0205 | ||
| ERJ-3RBD1582V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| ERJ3EKF1582V | PANASONIC | 0603 | 0 | $ 0.0055 | ||
| RC0603FR-0715K8L | YAGEO | 0603 | 0 | $ 0.0017 |

