LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2BTTD2212D product image
Images for reference only

KOA RK73H2BTTD2212D

Manufacturer
MPN
RK73H2BTTD2212D
LCSC Part #
C2579270
Packaging
1206
Customer #
Key Attributes
RES 22.1kΩ ±0.5% 250mW 1206
Datasheetpdf iconKOA RK73H2BTTD2212D
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0279$ 0.03
10+$ 0.022$ 0.22
30+$ 0.0188$ 0.56
100+$ 0.0168$ 1.68
500+$ 0.0151$ 7.55
1,000+$ 0.0142$ 14.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance22.1kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/8K2212DTPKAMAYA12060$ 0.022
RK73H2BRTTD2212DKOA12060$ 0.0533
ERJ-U08D2212VPANASONIC12060$ 0.0584
ERJ-S08D2212VPANASONIC12060$ 0.0647
RC1206DR-0722K1LYAGEO12060$ 0.0255
SG73P2BTTD2212DKOA12060$ 0.0431
ERJ-UP8D2212VPANASONIC12060$ 0.0615
ERJ-P08D2212VPANASONIC12060$ 0.0507
WK73R2BTTD2212DKOASMD,3.2x1.6mm0$ 0.2563
RK73G2BRTTD2212DKOA12060$ 0.2689
RK73G2BTTD2212DKOA12060$ 0.1233
RGC1206DTC22K1SEI(Stackpole Electronics Inc.)12060$ 0.1029
RE1206DRE0722K1LYAGEO12060$ 0.0238
RS73G2BTTD2212DKOA12060$ 0.1094
RS73G2BRTTD2212DKOA12060$ 0.4342
RS73F2BTTD2212DKOA12060$ 0.1094
RS73F2BRTTD2212DKOA12060$ 0.3799
SG73S2BTTD2212DKOA12060$ 0.0431
RK73G2BRTTD2212CKOA12060$ 0.3227
RS73G2BTTD2212CKOA12060$ 0.1592