KOA RK73H1ETTP3572D
| Manufacturer | |
| MPN | RK73H1ETTP3572D |
| LCSC Part # | C2576252 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 35.7kΩ ±0.5% 100mW 0402 |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 35.7kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 35.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0174 | $ 0.02 |
| 10+ | $ 0.0137 | $ 0.14 |
| 30+ | $ 0.0117 | $ 0.35 |
| 100+ | $ 0.0105 | $ 1.05 |
| 500+ | $ 0.0094 | $ 4.70 |
| 1,000+ | $ 0.0089 | $ 8.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 35.7kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 35.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/16SK3572DTH | KAMAYA | 0402 | 0 | $ 0.0084 | ||
| RK73H1ERTTP3572D | KOA | 0402 | 0 | $ 0.0402 | ||
| ERJ-PA2D3572X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| RK73G1ETTP3572D | KOA | 0402 | 0 | $ 0.031 | ||
| RK73G1ERTTP3572D | KOA | 0402 | 0 | $ 0.1292 | ||
| ERJ-U2RD3572X | PANASONIC | 0402 | 0 | $ 0.0231 | ||
| RS73F1ERTTP3572D | KOA | 0402 | 0 | $ 0.254 | ||
| ERJ-U02D3572X | PANASONIC | 0402 | 0 | $ 0.0179 | ||
| ERJ-S02D3572X | PANASONIC | 0402 | 0 | $ 0.0702 | ||
| SG73S1ETTP3572D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73P1ETTP3572D | KOA | 0402 | 0 | $ 0.0385 | ||
| SG73S1ERTTP3572D | KOA | 0402 | 0 | $ 0.2153 | ||
| SG73P1ERTTP3572D | KOA | 0402 | 0 | $ 0.2153 | ||
| RK73G1ETTP3572C | KOA | 0402 | 0 | $ 0.0361 | ||
| RS73G1ERTTP3572C | KOA | 0402 | 0 | $ 0.3212 | ||
| RS73F1ERTTP3572C | KOA | 0402 | 0 | $ 0.3672 |

