KOA RK73B1ETTP682G
| Manufacturer | |
| MPN | RK73B1ETTP682G |
| LCSC Part # | C2575715 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 6.8kΩ ±2% 100mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 6.8kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 6.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0099 | $ 0.01 |
| 10+ | $ 0.0078 | $ 0.08 |
| 30+ | $ 0.0067 | $ 0.20 |
| 100+ | $ 0.006 | $ 0.60 |
| 500+ | $ 0.0054 | $ 2.70 |
| 1,000+ | $ 0.0051 | $ 5.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 6.8kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 6.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73B1ERTTP682G | KOA | 0402 | 0 | $ 0.021 | ||
| RK73H1ETTP6801F | KOA | 0402 | 0 | $ 0.0047 | ||
| AC0402FR-7W6K8L | YAGEO | 0402 | 0 | $ 0.0016 | ||
| SG73S1ETTP682G | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP682G | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1ERTTP682G | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1ETTP682G | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1EWTTP682G | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-U02F6801X | PANASONIC | 0402 | 0 | $ 0.0119 | ||
| ERJ-S02F6801X | PANASONIC | 0402 | 0 | $ 0.0575 | ||
| SG73P1ETTP6801F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ETTP6801F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP6801F | KOA | 0402 | 0 | $ 0.1722 | ||
| RC0402FR-7W6K8L | YAGEO | 0402 | 0 | $ 0.0097 | ||
| SG73P1ERTTP6801F | KOA | 0402 | 0 | $ 0.1722 | ||
| ERJ-U02D6801X | PANASONIC | 0402 | 0 | $ 0.0179 | ||
| ERJ-S02D6801X | PANASONIC | 0402 | 0 | $ 0.0723 | ||
| SG73S1ETTP6801D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73P1ETTP6801D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73S1ERTTP6801D | KOA | 0402 | 0 | $ 0.2153 |

