LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73B2BTTD181G product image
Images for reference only

KOA RK73B2BTTD181GRoHS

Manufacturer
MPN
RK73B2BTTD181G
LCSC Part #
C2575454
Packaging
1206
Customer #
Key Attributes
RES 180Ω ±2% 250mW 1206
Datasheetpdf iconKOA RK73B2BTTD181G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0076$ 0.01
10+$ 0.006$ 0.06
30+$ 0.0051$ 0.15
100+$ 0.0046$ 0.46
500+$ 0.0042$ 2.10
1,000+$ 0.0039$ 3.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance180Ω
Voltage Rating200V
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±200ppm/℃