KOA RN73R2ATTD6202A10
| Manufacturer | |
| MPN | RN73R2ATTD6202A10 |
| LCSC Part # | C2572863 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 62kΩ ±0.05% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 62kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 62kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2753 | $ 0.28 |
| 10+ | $ 0.2195 | $ 2.20 |
| 30+ | $ 0.1956 | $ 5.87 |
| 100+ | $ 0.1658 | $ 16.58 |
| 500+ | $ 0.1525 | $ 76.25 |
| 1,000+ | $ 0.1446 | $ 144.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 62kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 62kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-6ARW623V | PANASONIC | 0805 | 0 | $ 0.2981 | ||
| RG2012N-623-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RG2012N-623-W-T1 | SUSUMU | 0805 | 0 | $ 0.2846 | ||
| RT0805WRB0762KL | YAGEO | 0805 | 0 | $ 0.6823 | ||
| ERA-6VRW6202V | PANASONIC | 0805 | 0 | $ 0.2902 | ||
| RN73R2ATTD6202A05 | KOA | 0805 | 0 | $ 0.4662 | ||
| TNPU080562K0AZEN00 | VISHAY | 0805 | 0 | $ 1.3334 | ||
| RN73R2ATTD6202A25 | KOA | 0805 | 0 | $ 0.2107 | ||
| RG2012P-623-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RT0805WRE0762KL | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RT0805WRD0762KL | YAGEO | 0805 | 0 | $ 0.2488 | ||
| RT0805WRC0762KL | YAGEO | 0805 | 0 | $ 0.3734 | ||
| RN73H2ATTD6202A10 | KOA | 0805 | 0 | $ 0.3441 |

