KOA RN73H2ATTD4591A25
| Manufacturer | |
| MPN | RN73H2ATTD4591A25 |
| LCSC Part # | C2570909 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4.59kΩ ±0.05% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.59kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.59kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2798 | $ 0.28 |
| 10+ | $ 0.2231 | $ 2.23 |
| 30+ | $ 0.1989 | $ 5.97 |
| 100+ | $ 0.1685 | $ 16.85 |
| 500+ | $ 0.1551 | $ 77.55 |
| 1,000+ | $ 0.1469 | $ 146.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.59kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.59kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2ATTD4591A10 | KOA | 0805 | 0 | $ 0.3434 | ||
| RN73H2ATTD4591A05 | KOA | 0805 | 0 | $ 0.5835 | ||
| RN73R2ATTD4591A25 | KOA | 0805 | 0 | $ 0.2308 | ||
| RN73R2ATTD4591A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RN73R2ATTD4591A05 | KOA | 0805 | 0 | $ 0.4657 | ||
| PLTT0805Z4591AGT5 | VISHAY | 0805 | 0 | $ 3.9076 | ||
| PLTT0805Z4591QGT5 | VISHAY | 0805 | 0 | $ 5.6788 | ||
| PLT0805Z4591LBTS | VISHAY | 0805 | 0 | $ 6.7651 |

