KOA RN73R2ATTD8200B10
| Manufacturer | |
| MPN | RN73R2ATTD8200B10 |
| LCSC Part # | C2569967 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 820Ω ±0.1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 820Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 820Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2566 | $ 0.26 |
| 10+ | $ 0.2046 | $ 2.05 |
| 30+ | $ 0.1824 | $ 5.47 |
| 100+ | $ 0.1546 | $ 15.46 |
| 500+ | $ 0.1422 | $ 71.10 |
| 1,000+ | $ 0.1348 | $ 134.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 820Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 820Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B820RN9 | RESI | 0805 | 1,750 | $ 0.1876 | ||
| PTFR0805A820RN9 | RESI | 0805 | 1,130 | $ 0.2286 | ||
| TC0525B8200T5G | UNI-ROYAL | 0805 | 12,120 | $ 0.0344 | ||
| RT0805BRD07820RL | YAGEO | 0805 | 2,980 | $ 0.05 | ||
| RG2012N-821-B-T5 | SUSUMU | 0805 | 0 | $ 0.212 | ||
| RT0805BRB07820RL | YAGEO | 0805 | 0 | $ 0.122 | ||
| TNPW0805820RBYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| RN73R2ATTD8200B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| RG2012V-821-B-T5 | SUSUMU | 0805 | 0 | $ 0.9091 | ||
| TNPU0805820RBZEN00 | VISHAY | 0805 | 0 | $ 1.0091 | ||
| RN73R2ATTD8200A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RG2012N-821-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RG2012N-821-W-T1 | SUSUMU | 0805 | 0 | $ 0.355 | ||
| RT0805WRB07820RL | YAGEO | 0805 | 0 | $ 0.7031 | ||
| RN73R2ATTD8200B25 | KOA | 0805 | 0 | $ 0.0533 | ||
| RN73R2ATTD8200B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| ERA-6APB821V | PANASONIC | 0805 | 0 | $ 0.1895 | ||
| RNCF0805BTC820R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BTE820R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RG2012P-821-B-T5 | SUSUMU | 0805 | 0 | $ 0.1193 |

