KOA RN73R2ATTD51R0C10
| Manufacturer | |
| MPN | RN73R2ATTD51R0C10 |
| LCSC Part # | C2569707 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 51Ω ±0.25% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 51Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 51Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1873 | $ 0.19 |
| 10+ | $ 0.1494 | $ 1.49 |
| 30+ | $ 0.1331 | $ 3.99 |
| 100+ | $ 0.1128 | $ 11.28 |
| 500+ | $ 0.1038 | $ 51.90 |
| 1,000+ | $ 0.0984 | $ 98.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 51Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 51Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B51R0N9 | RESI | 0805 | 3,570 | $ 0.1757 | ||
| PTFR0805A51R0N9 | RESI | 0805 | 3,830 | $ 0.1736 | ||
| PTFR0805Q51R0N9 | RESI | 0805 | 4,970 | $ 0.5637 | ||
| RT0805CRB0751RL | YAGEO | 0805 | 0 | $ 0.0452 | ||
| RN73R2ATTD51R0B10 | KOA | 0805 | 0 | $ 0.2684 | ||
| RG2012N-510-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| TNPW080551R0BYEA | VISHAY | 0805 | 0 | $ 0.2927 | ||
| RT0805BRB0751RL | YAGEO | 0805 | 0 | $ 0.1109 | ||
| RN73R2ATTD51R0C50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD51R0C25 | KOA | 0805 | 0 | $ 0.0937 | ||
| RT0805CRE0751RL | YAGEO | 0805 | 0 | $ 0.0494 | ||
| RT0805CRC0751RL | YAGEO | 0805 | 0 | $ 0.0784 | ||
| RT0805CRD0751RL | YAGEO | 0805 | 0 | $ 0.0594 | ||
| AT0805CRD0751RL | YAGEO | 0805 | 0 | $ 0.0964 | ||
| RN73R2ATTD51R0A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RG2012N-510-W-T1 | SUSUMU | 0805 | 0 | $ 0.2846 | ||
| RG2012N-510-W-T5 | SUSUMU | 0805 | 0 | $ 0.3172 | ||
| P0805Y51R0WBT | VISHAY | 0805 | 0 | $ 8.606 | ||
| P0805Y51R0WNT | VISHAY | 0805 | 0 | $ 8.606 | ||
| RN73H2ATTD51R0C10 | KOA | 0805 | 0 | $ 0.2499 |

