LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD1561A25 product image
Images for reference only

KOA RN73R2ATTD1561A25RoHS

Manufacturer
MPN
RN73R2ATTD1561A25
LCSC Part #
C2567201
Packaging
0805
Customer #
Key Attributes
RES 1.56kΩ ±0.05% 125mW 0805
Datasheetpdf iconKOA RN73R2ATTD1561A25
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2107$ 0.21
10+$ 0.1681$ 1.68
30+$ 0.1498$ 4.49
100+$ 0.1269$ 12.69
500+$ 0.1168$ 58.40
1,000+$ 0.1107$ 110.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance1.56kΩ
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ATTD1561A10KOA08050$ 0.2753
RN73R2ATTD1561A05KOA08050$ 0.4662
PLTT0805Z1561AGT5VISHAY08050$ 3.9085
RN73H2ATTD1561A10KOA08050$ 0.3434
PLTT0805Z1561QGT5VISHAY08050$ 5.6788
RN73H2ATTD1561A05KOA08050$ 0.5842
PLT0805Z1561LBTSVISHAY08050$ 6.7651
Y16241K56000T0WVISHAY08050$ 7.3727