KOA RN73R1JTTD1200C10
| Manufacturer | |
| MPN | RN73R1JTTD1200C10 |
| LCSC Part # | C2565862 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 120Ω ±0.25% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 120Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 120Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.199 | $ 0.20 |
| 10+ | $ 0.1587 | $ 1.59 |
| 30+ | $ 0.1414 | $ 4.24 |
| 100+ | $ 0.1199 | $ 11.99 |
| 500+ | $ 0.1103 | $ 55.15 |
| 1,000+ | $ 0.1045 | $ 104.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 120Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 120Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRB07120RL | YAGEO | 0603 | 4,700 | $ 0.1888 | ||
| TNPW0603120RBYEN | VISHAY | 0603 | 16 | $ 1.1426 | ||
| PTFR0603B120RN9 | RESI | 0603 | 2,885 | $ 0.1406 | ||
| PTFR0603B120RV9 | RESI | 0603 | 4,381 | $ 0.6563 | ||
| RN73R1JTTD1200B10 | KOA | 0603 | 0 | $ 0.201 | ||
| RG1608N-121-B-T5 | SUSUMU | 0603 | 0 | $ 0.202 | ||
| RN73R1JTTD1200C25 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRE07120RL | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RT0603CRD07120RL | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD07120RL | YAGEO | 0603 | 0 | $ 0.0822 | ||
| RT0603CRC07120RL | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RN73R1JTTD1200A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RG1608N-121-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| RG1608N-121-W-T1 | SUSUMU | 0603 | 0 | $ 0.2587 | ||
| TNPU0603120RAYEN00 | VISHAY | 0603 | 0 | $ 0.9758 | ||
| RN73H1JTTD1200C10 | KOA | 0603 | 0 | $ 0.2629 | ||
| RG1608N-121-P-T1 | SUSUMU | 0603 | 0 | $ 0.4391 | ||
| RN73R1JTTD1200B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RG1608V-121-B-T5 | SUSUMU | 0603 | 0 | $ 0.9091 | ||
| TNPU0603120RBZEN00 | VISHAY | 0603 | 0 | $ 0.9879 |

