KOA RN73R2BTTD3882C10
| Manufacturer | |
| MPN | RN73R2BTTD3882C10 |
| LCSC Part # | C2565474 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 38.8kΩ ±0.25% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 38.8kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 38.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1873 | $ 0.19 |
| 10+ | $ 0.1494 | $ 1.49 |
| 30+ | $ 0.1331 | $ 3.99 |
| 100+ | $ 0.1128 | $ 11.28 |
| 500+ | $ 0.1038 | $ 51.90 |
| 1,000+ | $ 0.0984 | $ 98.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 38.8kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 38.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD3882B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| RN73R2BTTD3882C50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RN73R2BTTD3882C25 | KOA | 1206 | 0 | $ 0.1119 | ||
| RN73R2BTTD3882A10 | KOA | 1206 | 0 | $ 0.3492 | ||
| RN73H2BTTD3882C10 | KOA | 1206 | 0 | $ 0.2333 | ||
| RN73R2BTTD3882B05 | KOA | 1206 | 0 | $ 0.4429 | ||
| RN73R2BTTD3882A05 | KOA | 1206 | 0 | $ 0.4662 | ||
| RN73R2BTTD3882B50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RN73R2BTTD3882B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| RNCF1206BTC38K8 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 |

