GANGYUAN G20-10EN-150
| Manufacturer | GANGYUANAsian Brands |
| MPN | G20-10EN-150 |
| LCSC Part # | C256537 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPDT |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | GANGYUAN | |
| Packaging | Through Hole | |
| Width | 29mm | |
| Operating Temperature | -20℃~+125℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Switch Height | 18.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | GANGYUAN | |
| Packaging | Through Hole | |
| Width | 29mm | |
| Operating Temperature | -20℃~+125℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Switch Height | 18.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 55
55 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3848 | $ 0.38 |
| 10+ | $ 0.3044 | $ 3.04 |
| 30+ | $ 0.2699 | $ 8.10 |
| 100+ | $ 0.2093 | $ 20.93 |
| 500+ | $ 0.1902 | $ 95.10 |
| 1,000+ | $ 0.1787 | $ 178.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | GANGYUAN | |
| Packaging | Through Hole | |
| Width | 29mm | |
| Operating Temperature | -20℃~+125℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Switch Height | 18.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | GANGYUAN | |
| Packaging | Through Hole | |
| Width | 29mm | |
| Operating Temperature | -20℃~+125℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Switch Height | 18.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



