GANGYUAN G20-10EM-150
| Manufacturer | GANGYUANAsian Brands |
| MPN | G20-10EM-150 |
| LCSC Part # | C256534 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SPDT 250V Through Hole Limit Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | GANGYUAN | |
| Packaging | Through Hole | |
| Width | 27.8mm | |
| Operating Temperature | -20℃~+125℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 18.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | GANGYUAN | |
| Packaging | Through Hole | |
| Width | 27.8mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+125℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 18.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 54
54 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4958 | $ 0.50 |
| 10+ | $ 0.3928 | $ 3.93 |
| 30+ | $ 0.3493 | $ 10.48 |
| 100+ | $ 0.2753 | $ 27.53 |
| 500+ | $ 0.2511 | $ 125.55 |
| 1,000+ | $ 0.2367 | $ 236.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | GANGYUAN | |
| Packaging | Through Hole | |
| Width | 27.8mm | |
| Operating Temperature | -20℃~+125℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 18.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | GANGYUAN | |
| Packaging | Through Hole | |
| Width | 27.8mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+125℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 18.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



